VRE104MA

Apex Microtechnology
137-VRE104MA
VRE104MA

Mfr.:

Description:
Voltage References ref +4.5V, 0.6mV error, -55/125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Voltage References
RoHS:  
Bulk
Brand: Apex Microtechnology
Product Type: Voltage References
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.

VRE104 Ultrastable +4.5V Output Voltage Reference

Apex Microtechnology VRE104 Ultrastable +4.5V Output Voltage Reference provides up to a ±0.8mV initial accuracy and a 1.48 ppm/°C temperature coefficient over the full military temperature range. The VRE104 has superior stability, accuracy, and quality, making it ideal for precision applications. Applications include high-accuracy test and measurement instrumentation and transducer excitation. The Apex Microtechnology VRE104 can operate in two temperature ranges, -25°C to +85°C and -55°C to +125°C, and two performance grades. The devices are housed in a 14-pin hermetic ceramic package for maximum long-term stability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
326,81 € 326,81 €
282,83 € 2.828,30 €
271,83 € 6.795,75 €