PA74

Apex Microtechnology
137-PA74
PA74

Mfr.:

Description:
Operational Amplifiers - Op Amps Linear OpAmp, 40V, 3A, Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.4 MHz
1.4 V/us
10 mV
500 nA
40 V
20 V
3 A
70 dB
Through Hole
No Shutdown
- 25 C
+ 85 C
Tray
Brand: Apex Microtechnology
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PA74/A & PA76/A Class C Power Amplifiers

Apex Microtechnology PA74/A and PA76/A Class C Power Amplifiers are dual-power operational amplifiers (op-amps) featuring 2.5A x 2 of continuous output current on 5V to 40V single supplies. The PA74/A and PA76/A Amplifiers utilize monolithic and hybrid technologies by placing two ICs in an electrically isolated, hermetically sealed, 8-pin TO-3 metal package. The result is a cost-effective solution for applications requiring multiple amplifiers per board or bridge-mode configurations.

Power Operational (Linear) Amplifiers

Apex Microtechnology Power Operational (Linear) Amplifiers are a portfolio of products designed for applications that require high current and high voltage. These Apex Microtechnology amplifiers are offered in various high-reliability form factors with voltage rails from 5V to 2500V. These feature output currents from 0.01A to 100A (peak) and slew rates up to 3000V/us. These features provide a compact, proven solution for demanding precision power analog applications such as piezo actuation/positioning, electrostatic/magnetic deflection, and DC/servo motion control.

Motor Drive Solutions

Apex Microtechnology offers a range of solutions for motor drive applications. Numerous motion control applications rely on permanent magnet DC motors due to the ease of integration into control systems compared to AC motors. These DC motors, whether brushed or brushless (BLDC), offer precise control over speed, torque, or position, making them a popular choice in various applications. Engineers can employ either type of DC motor, with the appropriate supporting components to meet specific application demands. The reliability of the motor in these applications is paramount, but the devices that drive these motors are equally important. Precision control in many motion control applications requires a high-power analog to generate movement. Designing power circuitry that is highly reliable and highly stable while balancing electrical and thermal management issues can be very challenging. Apex Microtechnology enables engineers to solve these challenges by offering commercial off-the-shelf (COTS) integrated power modules, power operational amplifiers, and PWM amplifiers designed for motor drive applications.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,22 € 130,22 €
110,33 € 1.103,30 €
105,38 € 2.634,50 €