MP118FD

Apex Microtechnology
137-MP118FD
MP118FD

Mfr.:

Description:
Operational Amplifiers - Op Amps Power OpAmp, 200V, 10A, 100W, Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
56 MHz
65 V/us
5 mV
100 pA
200 V
15 V
10 A
92 dB
Through Hole
No Shutdown
- 40 C
+ 85 C
Tray
Amplifier Type: Power Amplifier
Brand: Apex Microtechnology
Product: Power Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709200
USHTS:
8543709810
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP118 High Power Bandwidth Amplifiers

Apex Microtechnology MP118 High Power Bandwidth Amplifiers provide a cost-effective solution in industrial applications. The Apex Microtechnology MP118 offers an outstanding performance that rivals more expensive hybrid components. The amplifiers have a footprint of only ≈26cm2 (4 in2). The 140kHz power bandwidth and 10A output of the MP118 makes it a good choice for piezo transducer drive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
48 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
260,48 € 260,48 €
224,00 € 2.240,00 €