HS33

Apex Microtechnology
137-HS33
HS33

Mfr.:

Description:
Heat Sinks Heatsink for DK and HQ Packages

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Heat Sinks
RoHS:  
Heat Sinks
DK, HQ Packages
Chassis
Aluminum
Straight Fin
28.93 C/W
1.5 in
0.4 in
0.4 in
Brand: Apex Microtechnology
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7616995190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,86 € 71,86 €
65,10 € 651,00 €
60,75 € 1.518,75 €
58,58 € 2.929,00 €
56,43 € 5.643,00 €
250 Quote