HS13

Apex Microtechnology
137-HS13
HS13

Mfr.:

Description:
Heat Sinks Heatsink, T03

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-3
Chassis
Aluminum
Straight Fin
1.48 C/W
5.5 in
4.812 in
1.312 in
Brand: Apex Microtechnology
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Component
Unit Weight: 388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7616995190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,56 € 129,56 €
117,18 € 1.171,80 €
109,70 € 2.742,50 €
105,66 € 5.283,00 €
105,64 € 10.564,00 €
250 Quote