U5125-2

Apem
642-U51252
U5125-2

Mfr.:

Description:
Switch Fixings SWITCH HARDWARE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Hardware
Boot
Pushbutton, Toggle Switches
IP, IB-IS Series
U
Brand: Apem
Color: Black
Length: 9 mm
Product Type: Switch Hardware
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Width: 18.3 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3910000090
CNHTS:
8536500090
USHTS:
3926909989
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
5,20 € 52,00 €
4,95 € 123,75 €
4,73 € 236,50 €
4,58 € 458,00 €
4,34 € 1.085,00 €
3,97 € 1.985,00 €
3,81 € 3.810,00 €