TSAT1S02A

Apem
642-TSAT1S02A
TSAT1S02A

Mfr.:

Description:
Joysticks THUMBSTICK JOYSTICK TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Thumbsticks
2-Axis
4-Way Directional
Analog (Hall Effect)
Multiple
5 VDC
11 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
25.02 mm Dia
IP69X
Pendant, Remote, and Joystick Handle Applications
TS
Brand: Apem
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS Series Miniature Thumbsticks

APEM TS Series Miniature Thumbsticks are proportional two-axis joysticks in a miniature package. These thumbsticks feature non-contacting Hall Effect technology for long-life performance and are available with multiple linear output options, including single and dual (redundant) outputs. The APEM TS Series is similar in size and operation to "gamepad" controls but in a rugged industrial package. Typical applications include pendant and remote controls, joystick handle, and armrest integration.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 10/14/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,44 € 190,44 €
187,63 € 938,15 €
179,23 € 1.792,30 €
166,36 € 4.159,00 €
145,63 € 7.281,50 €