MJTP1106SATR

Apem
642-MJTP1106SATR
MJTP1106SATR

Mfr.:

Description:
Tactile Switches SW TACT SPST 0.05A 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Square
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Solder Pin
Black
6 mm
3.5 mm
3.5 mm
M
100000 Cycle
Reel
Cut Tape
Brand: Apem
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 1800
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 795

Stock:
795 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
1,08 € 10,80 €
0,98 € 24,50 €
0,894 € 89,40 €
0,85 € 212,50 €
0,814 € 407,00 €
0,778 € 778,00 €
Full Reel (Order in multiples of 1800)
0,727 € 1.308,60 €
0,703 € 2.530,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
1,19 €
Min:
1