IPR3FAD2

Apem
642-IPR3FAD2
IPR3FAD2

Mfr.:

Description:
Pushbutton Switches - Board Mount SEALED OFF-(ON) BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Board Mount
RoHS:  
IP
Sealed
Non-Illuminated
SPST
OFF - (ON)
Round
500 mA
48 VDC
48 VAC
IP67
Wire Lead
Black
Gold
Actuator Style: Round
Brand: Apem
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Life: 500000 Cycle
Mounting Style: Bushing Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 23,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
125
Expected 8/3/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,32 € 24,32 €
21,43 € 214,30 €
20,47 € 511,75 €
19,38 € 969,00 €
18,66 € 1.866,00 €
17,46 € 4.365,00 €
16,31 € 8.155,00 €