IPR1SAD5-LOS

Apem
642-IPR1SAD5-LOS
IPR1SAD5-LOS

Mfr.:

Description:
Pushbutton Switches - Board Mount PUSHBUTTON SWITCH SOLDER LUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Board Mount
RoHS:  
IP
Illuminated
LED
Red, Super Bright
Plunger
2 A
24 VDC
125 VAC
Solder Lug
Silver
Actuator Style: Round
Brand: Apem
Mounting Style: Bushing Mount
Packaging: Bulk
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,90 € 30,90 €
28,33 € 283,30 €
24,07 € 601,75 €
24,03 € 1.201,50 €
23,03 € 2.303,00 €
21,65 € 5.412,50 €