IPR1SAD2

Apem
642-IPR1SAD2
IPR1SAD2

Mfr.:

Description:
Pushbutton Switches - Industrial SEALED PB BLACK

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
SPST
ON - OFF
125 VAC
24 VDC
2 A
Black
Solder Lug
IP67
Polyamide (PA)
IP
Actuator Style: Round
Brand: Apem
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Life: 10000 Cycle
Mounting Style: Bushing Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Type: Sealed
Unit Weight: 11,571 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.998

Stock:
1.998 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,15 € 14,15 €
12,29 € 122,90 €
11,90 € 595,00 €
11,40 € 1.140,00 €
10,63 € 2.657,50 €
10,01 € 5.005,00 €
9,87 € 9.870,00 €