ICR3Z1AD2

Apem
642-ICR3Z1AD2
ICR3Z1AD2

Mfr.:

Description:
Pushbutton Switches - Industrial PUSHBUTTON SWITCH FD DBLE ICON

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
OFF - (ON)
48 VAC
48 VDC
500 mA
Black
Quick Connect
IP67
Thermoplastic (TP)
IC
Actuator Style: Round
Brand: Apem
Color: Black
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Height: 14 mm
Life: 500000 Cycle
Material: Brass
Mounting Style: Panel Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,21 € 960,50 €
18,49 € 1.849,00 €
17,30 € 4.325,00 €
16,16 € 8.080,00 €