ICR3FAD2

Apem
642-ICR3FAD2
ICR3FAD2

Mfr.:

Description:
Pushbutton Switches - Industrial PUSHBUTTON SWITCH FD DBLE ICON

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
SPST
OFF - (ON)
48 VAC
28 VDC
5 A
Black
Wire Lead
IP67
IC
Actuator Style: Round
Brand: Apem
Contact Plating: Gold
Mounting Style: Bushing Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Type: Sealed
Unit Weight: 20,582 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,52 € 29,52 €
25,54 € 255,40 €
24,36 € 609,00 €
22,97 € 1.148,50 €
21,96 € 2.196,00 €
20,70 € 5.175,00 €