DS03

Apem
642-DS03
DS03

Mfr.:

Description:
DIP Switches/SIP Switches Raised actuator standard dip 3 pos.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
3 Position
DIP
Slide
2.54 mm
SPST
Through Hole
50 mA
50 VDC
Actuator Style: Slide
Brand: Apem
Life: 2000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 51
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
MXHTS:
8536509999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: