DPS8PW2

Apem
642-DPS8PW2
DPS8PW2

Mfr.:

Description:
Switch Cases / Switch Covers PAIR OF SIDE COVERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Cases / Switch Covers
RoHS:  
Covers
Housing
Pushwheel Switches
DPS8 Series
Brand: Apem
Color: Black
Features: PC board options include solderable lands
Length: 18.01 mm
Product Type: Switch Cases / Switch Covers
Series: DPS8
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Width: 8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,75 € 4,75 €
4,23 € 42,30 €
4,01 € 80,20 €
3,86 € 193,00 €
3,68 € 368,00 €
3,52 € 704,00 €
3,21 € 1.605,00 €
3,04 € 3.040,00 €