DP02

Apem
642-DP02
DP02

Mfr.:

Description:
DIP Switches/SIP Switches 2POS SPST 0.05A 24VDC Piano

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
2 Position
DIP
2.54 mm
SPST
Solder Pin
50 mA
24 VDC
Actuator Style: Piano
Brand: Apem
Contact Material: Phosphor Bronze
Contact Plating: Gold
Life: 5000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 70
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: