9533CD4

Apem
642-9533CD4
9533CD4

Mfr.:

Description:
Pushbutton Switches - Board Mount SPST-NO OFF-MOM 0.1A 30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Board Mount
RoHS:  
REACH - SVHC:
Non-Illuminated
SPST
OFF - (ON)
Plunger
100 mA
30 VDC
Solder Lug
Gold
Brand: Apem
Mounting Style: Bushing Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 3,244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 184

Stock:
184
Can Dispatch Immediately
On Order:
226
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,52 € 6,52 €
5,98 € 59,80 €
5,87 € 117,40 €
4,65 € 232,50 €
4,28 € 428,00 €
4,16 € 832,00 €
3,96 € 1.980,00 €