9435CDKB

Apem
642-9435CDKB
9435CDKB

Mfr.:

Description:
Pushbutton Switches - Board Mount PUSHBUTTON SWITCH 9100 METAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Board Mount
Sealed
Non-Illuminated
SPST
OFF - ON, ON - OFF
Plunger
100 mA
30 VDC
PC Pin
Gold
Brand: Apem
Flammability Rating: UL 94 V-0
Height: 29.4 mm
Housing Material: Thermoplastic (TP)
Life: 25000 Cycle
Material: Brass, Nickel Plated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Mounting Style: Bushing Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,39 € 769,50 €
14,83 € 1.483,00 €
13,86 € 3.465,00 €
13,18 € 6.590,00 €