4631C22

Apem
642-4631C22
4631C22

Mfr.:

Description:
Toggle Switches TOGGLE SWITCH 4400 6A 125V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF
Panel Mount
Quick Connect
6 A
125 VAC to 250 VAC
Toggle
Unsealed
Silver
Brand: Apem
Life: 10000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,60 € 6,60 €
5,75 € 57,50 €
5,49 € 109,80 €
5,25 € 315,00 €
5,05 € 505,00 €
4,78 € 1.242,80 €
4,43 € 2.215,00 €
4,23 € 4.230,00 €