AP-MSD01GIE-AAT

Apacer
908-AP-MSD01GIE-AAT
AP-MSD01GIE-AAT

Mfr.:

Description:
Memory Cards Industrial microSD SLC Extended Temp 1GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
RoHS:  
MicroSD Cards
1 GB
SD 1.01/2.00
16 MB/s
20 MB/s
SLC
3.3 V
- 40 C
+ 85 C
15 mm x 11 mm x 1 mm
Industrial microSD R1
Active Mode Current: 115 mA
Brand: Apacer
Length: 15 mm
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 1 mm
Width: 11 mm
Unit Weight: 25,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Apacer MicroSD Memory Cards

Apacer MicroSD Memory Cards are designed specifically for MicroSD Card applications that prioritize small form factors and low power consumption. These data-storage memory cards are functionally compatible with SD memory cards but are smaller. A MicroSD Memory Card can be inserted into a passive SD Memory Card Adapter and operate as an SD Memory card. All technical drafts follow DIN ISO standard. The Apacer MicroSD cards meet SDA (SD Card Association) specifications and are ideal for applications such as cameras, smartphones, digital recorders, MP3 players, PDAs, and electronic toys. These microSD cards feature firmware that significantly reduces the Write Amplification Factor (WAF).

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
240,16 € 240,16 €
220,98 € 2.209,80 €
213,61 € 5.340,25 €