SSM3582ACPZ-R7

Analog Devices
584-SSM3582ACPZ-R7
SSM3582ACPZ-R7

Mfr.:

Description:
Audio Amplifiers 2 , 31.76 W, Digital Input, Filterless Stereo Class D Audio Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Class-D
31.76 W
0.004 %
LFCSP-40
8 Ohms
4.5 V
16 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 750
Subcategory: Audio ICs
Type: 2-Channel Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSM3582 Class-D Audio Amplifiers

Analog Devices SSM3582 Class-D Audio Amplifiers feature high efficiency, fully integrated, digital input stereo Class-D audio amplifiers. The SSM3582’s proprietary, spread spectrum Σ-Δ modulation scheme allows direct connection to the speaker. The direct connection ensures state-of-the-art analog performance and lowers radiated emissions compared to other Class-D architectures. An optional ultra-low Electromagnetic Interference (EMI) mode reduces radiated emissions above 100MHz. 

Analog Devices Class D Audio Amplifiers


In Stock: 778

Stock:
778
Can Dispatch Immediately
On Order:
750
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,56 € 9,56 €
7,48 € 74,80 €
6,86 € 171,50 €
6,38 € 638,00 €
6,10 € 1.525,00 €
5,88 € 2.940,00 €
Full Reel (Order in multiples of 750)
5,83 € 4.372,50 €
2.250 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,58 €
Min:
1

Similar Product

Analog Devices SSM3582ACPZ
Analog Devices
Audio Amplifiers 2 , 31.76 W, Digital Input, Filterless Stereo Class D Audio Amplifier