MAX74811ARMZ-R7

Analog Devices
584-MAX74811ARMZ-R7
MAX74811ARMZ-R7

Mfr.:

Description:
Operational Amplifiers - Op Amps 5V, CMOS, ZDA, Dual Amp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2.5 MHz
1 V/us
1 uV
30 pA
6 V
1 mA
125 dB
22 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MAX74811
Reel
Cut Tape
Amplifier Type: Zero-Drift Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 5 A
Input Type: Rail-to-Rail
Ios - Input Offset Current: 60 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX74811 Rail-to-Rail Dual Operational Amplifiers

Analog Devices MAX74811 Rail-to-Rail Dual Operational Amplifiers are wide bandwidth auto-zero amplifiers featuring rail-to-rail input and output swing, low noise, and 5V single supply operation. These zero-drift amplifiers combine low cost with high accuracy and low noise. In addition, the MAX74811 greatly reduces the digital switching noise found in most chopper-stabilized amplifiers. The 8-lead MSOP plastic packaged MAX74811 is specified for an extended industrial temperature range of -40°C to +125°C.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 844

Stock:
844 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 4,55 €
3,02 € 30,20 €
2,58 € 64,50 €
2,43 € 243,00 €
2,30 € 575,00 €
2,07 € 1.035,00 €
Full Reel (Order in multiples of 1000)
1,59 € 1.590,00 €
1,53 € 3.060,00 €
1,51 € 7.550,00 €