LTC6226IS6#TRMPBF

584-LTC6226IS6TRMPBF
LTC6226IS6#TRMPBF

Mfr.:

Description:
High Speed Operational Amplifiers 1nV/?Hz 420MHz GBW, 180V/ s, Low Distortion Rail-to-Rail Output Op Amps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LTC6226
1 Channel
420 MHz
180 V/us
139 dB
114 dB
60 mA
8.4 uA
20 uV
11.75 V
2.8 V
5.5 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
Brand: Analog Devices
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 587,195 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC6226/LTC6227 Rail-to-Rail Output Op Amps

Analog Devices LTC6226/LTC6227 Rail-to-Rail Output Operational Amplifiers (Op Amps) are very fast, low noise, unity-gain stable single/dual op amps, with a gain-bandwidth product of 420MHz and a slew rate of 180V/μs. The low input-referred voltage noise of only 1nV/√Hz and low distortion of less than –90dBC for 4VP-P signals at 1MHz makes them ideal for applications that require high dynamic range and deal with very fast signals, such as driving A/D converters. The combination of low offset, low offset drift, high gain (139dB) and high CMRR (114dB) make these excellent devices for high dynamic range applications.

Availability

Stock: