LTC6115HMS#PBF

Analog Devices
584-LTC6115HMS#PBF
LTC6115HMS#PBF

Mfr.:

Description:
Current Sense Amplifiers Hgh Vltge Hgh Sde Crrnt and Vltge Snse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
LTC6115
2 Channel
530 kHz
4 V to 60 V
140 dB
245 nA
85 uV
100 V
5 V
57 uA
0.04 %
- 40 C
+ 125 C
SMD/SMT
MSOP-12
Tube
Amplifier Type: High-Side Current Sense Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 1.13 uV/sqrt Hz
In - Input Noise Current Density: 1 fA
Ios - Input Offset Current: 20 nA
Output Current per Channel: 1 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Settling Time: 25 us
Shutdown: No Shutdown
Factory Pack Quantity: 37
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LTC6115 High Side Current & Voltage Sense

Analog Devices LTC6115 High Side Current and Voltage Sense is a versatile combination of a high voltage, high side current sense amplifier and a voltage sense amplifier, providing design flexibility with excellent device characteristics. The LTC6115 features ±500µV maximum offset voltage for current sense and a maximum ±0.15% voltage sense total gain error. The LTC6115 monitors current by sensing the voltage across an external sense resistor. The sensed voltage is converted to an output current, then is available to be translated to a voltage by an external resistor, ROUT. The device is perfect for load current warning and shut-off protection control due to its fast response time.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
518
Expected 8/24/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,50 € 5,50 €
4,22 € 42,20 €
3,84 € 96,00 €
3,53 € 391,83 €
3,38 € 875,42 €
3,31 € 1.714,58 €
3,23 € 3.346,28 €
3,15 € 7.925,40 €