LTC4332CUFD#TRPBF

Analog Devices
584-LTC4332CUFDTRPBF
LTC4332CUFD#TRPBF

Mfr.:

Description:
Interface - Specialised SPI Extend Over Rugged Differential Link

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
SMD/SMT
QFN-20
Brand: Analog Devices
Packaging: Reel
Product Type: Interface - Specialized
Series: LTC4332
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC4332 SPI Extender Over Rugged Differential Link

Analog Devices LTC4332 SPI Extender over a rugged differential link is designed for operation in high noise industrial environments over long distances. The LTC4332 can transmit SPI data, including an interrupt signal, using a ±60V fault protected differential transceiver up to 2MHz over two twisted-pair cables.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,90 € 12.250,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,49 €
Min:
1

Similar Product

Analog Devices LTC4332CUFD#PBF
Analog Devices
Interface - Specialised SPI Extend Over Rugged Differential Link