LTC4162EUFD-FAD#TRPBF

584-4162EUFDFADTRPB
LTC4162EUFD-FAD#TRPBF

Mfr.:

Description:
Battery Management LiFePO4 Step-Down Batt Chargr w/PowrPath

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Charge Management
Lithium Iron Phosphate (LiFePO4)
Adjustable
3.2 A
4.5 V to 35 V
SMD/SMT
LTC4162
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC4162 Step-Down Battery Chargers

Analog Devices Inc. LTC4162 Step-Down Battery Chargers are highly-integrated high-voltage, multi-chemistry synchronous monolithic chargers with PowerPath™ manager. The LTC4162 offers onboard telemetry functions and optional maximum power point tracking (MPPT). The device provides efficient power transfers from a wide variety of input sources, including wall adapters, backplanes, and solar panels. The LTC4162 Chargers have advanced system monitoring and battery health monitoring. Most of the charging features on the LTC4162 use pin-strap configurations and programming resistors for configuration. A 16-bit analog-to-digital converter (ADC) contained within the LTC4162 continuously monitors numerous system parameters on command, including input voltage, input current, battery voltage, battery current, output voltage, battery temperature, die temperature, and battery series resistance (BSR).

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,11 €
Min:
1

Similar Product

Analog Devices LTC4162EUFD-FAD#PBF
Analog Devices
Battery Management LiFePO4 Step-Down Batt Chargr w/PowrPath
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.