LTC3312SAAV#PBF

Analog Devices
584-LTC3312SAAV#PBF
LTC3312SAAV#PBF

Mfr.:

Description:
Switching Voltage Regulators Dual 5V, 6A synchronous step down DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LQFN-22
Buck
500 mV to 5.5 V
6 A
2 Output
2.25 V
5.5 V
90 uA
2 MHz
- 40 C
+ 125 C
LTC3312
Tray
Brand: Analog Devices
Input Voltage: 2.25 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Type: Step Down DC to DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC®3312SA Step-Down DC/DC Regulator

Analog Devices Inc. LTC®3312SA Step-Down DC/DC Regulator features dual monolithic synchronous 6A step-down converters in a 4mm × 3mm package. The LTC3312SA is ideal for space-saving applications with demanding performance requirements. The regulator uses a constant frequency, peak current mode architecture at switching frequencies up to 3MHz. Both bucks achieve high efficiency and fast transient response with small external components. The LTC3312SA can also be configured as a single output, 2-phase 12A step-down converter.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
980
Expected 10/9/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,39 € 7,39 €
5,85 € 58,50 €
5,45 € 136,25 €
5,01 € 501,00 €
4,88 € 1.220,00 €