LTC2974IUP#WPBF

Analog Devices
584-LTC2974IUPWPB
LTC2974IUP#WPBF

Mfr.:

Description:
Current & Power Monitors & Regulators 4-Ch PMBus Pwr S Manager Featuring Acc O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High or Low Side
15 V
3.13 V
10 mA
0.25 %
- 40 C
+ 105 C
SMD/SMT
QFN-64
AEC-Q100
Tube
Brand: Analog Devices
Input Voltage Range: 4.5 V to 15 V
Product Type: Current & Power Monitors & Regulators
Series: LTC2974
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Part # Aliases: LTC2974IUP#WTRPBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Power System Management

Analog Devices Inc. Digital Power System Management (PSM) devices help designers simplify and accelerate power system characterization, optimization, and data mining during prototyping, deployment, and field operation. Using the PSM devices enable designers to add digital PMBus/SMBus/I2C-interface based control, telemetry, and black-box fault recording to analog DC-DC power converters. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,09 € 24,09 €
19,26 € 192,60 €
17,36 € 434,00 €
17,00 € 2.040,00 €
16,65 € 4.662,00 €
16,44 € 8.548,80 €
5.000 Quote