LTC2879XMS8E#PBF

Analog Devices
584-LTC2879XMS8E#PBF
LTC2879XMS8E#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC 60V Fault Tolerant RS485/RS422 Transceiver with Operation to 175 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LTC2879
SMD/SMT
MSOP-8
Transceiver
1 Driver
1 Receiver
20 Mb/s
5.5 V
3 V
- 55 C
+ 175 C
Tube
Brand: Analog Devices
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 750 uA
Operating Supply Voltage: 5 V
Output Current: 150 mA
Output Voltage: 3.4 V, 4 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 2,379 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC2879X RS485/RS422 Transceivers

Analog Devices LTC2879X RS485/RS422 Transceivers are rugged transceivers that exhibit a maximum of 20Mbps baud rate. These transceivers feature low-drift and low-leakage circuitry. The LTC2879X RS485/RS422 transceivers offer fully balanced differential receiver thresholds with 240mV hysteresis for superior noise tolerance and low duty cycle distortion. These transceivers are protected from overvoltage line faults for up to ±60V making LTC2879X RS485/RS422 transceivers exceptionally robust and suitable for harsh environments. The LTC2879X RS485/RS422 transceivers also meet the specifications for PROFIBUS-DP (IEC 61158-2) that support all data rates.

In Stock: 402

Stock:
402 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,33 € 64,33 €
53,65 € 536,50 €
49,24 € 2.462,00 €
47,88 € 4.788,00 €
1.000 Quote