LTC2368CMS-24#PBF

Analog Devices
584-LTC2368CMS-24PBF
LTC2368CMS-24#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 24-B, 1Msps, Pseudo- Diff Unipolar SAR A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2368-24
SMD/SMT
MSOP-16
24 bit
1 Channel
1 MS/s
Pseudo-Differential/Single-Ended
SAR
2.5 V
Tube
Brand: Analog Devices
Development Kit: DC2289A-B
DNL - Differential Nonlinearity: 0.4 LSB
Gain Error: 168 LSB
INL - Integral Nonlinearity: 8.3 LSB
Pd - Power Dissipation: 21 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 116 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 98 dB
Factory Pack Quantity: 37
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 116 dB
Type: Precision
Unit Weight: 356 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,62 € 66,62 €
55,49 € 554,90 €
51,88 € 1.297,00 €
49,33 € 5.475,63 €
1.036 Quote