LTC2065IUD#PBF

Analog Devices
584-LTC2065IUD#PBF
LTC2065IUD#PBF

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
20 kHz
3.5 mV/us
5 uV
500 nA
5.25 V
1.7 V
1.4 uA
51 mA
130 dB
4.8 nV/sqrt Hz
SMD/SMT
Shutdown
- 40 C
+ 85 C
LTC2065
Tube
Brand: Analog Devices
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC2065 Zero-Drift Operational Amplifiers

Analog Devices Inc. LTC2065 Zero-Drift Operational Amplifiers (Op-amps) enable high-resolution measurement at extremely low power levels. These zero-drift op-amps are 20kHz amplifiers that offer 2µA supply current and low bias current with low power. The LTC2065 zero-drift operational amplifiers provide a low input bias current that allows the use of high-value power-saving resistors in the feedback network. These zero-drift op-amps operate at 1.7V to 5.25V input supply voltage range and are available in 14-lead TSSOP and 16-lead 3mm x 3mm QFN packages. Applications include signal conditioning in wireless mesh networks, portable instrumentation systems, low-power sensor conditioning, gas detection, temperature measurement, medical instrumentation, and energy harvesting applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
242
Expected 8/3/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,42 € 6,42 €
4,95 € 49,50 €
4,59 € 114,75 €
4,15 € 415,00 €
3,90 € 943,80 €
3,84 € 1.858,56 €
3,77 € 4.105,53 €
3,72 € 9.452,52 €