LTC2058IMSE#PBF

Analog Devices
584-LTC2058IMSE#PBF
LTC2058IMSE#PBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 36V, Low Noise Zero-Drift Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2.5 MHz
1.7 V/us
500 nV
200 pA
36 V
4.75 V
1.4 mA
31 mA
150 dB
9 nV/sqrt Hz
MSOP-12
SMD/SMT
Shutdown
- 40 C
+ 85 C
LTC2058
Tube
Amplifier Type: Low Noise
Brand: Analog Devices
In - Input Noise Current Density: 500 fA
Ios - Input Offset Current: 200 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 150 dB
Factory Pack Quantity: 37
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
3,86 € 38,60 €
3,50 € 87,50 €
3,22 € 357,42 €
2,99 € 774,41 €
2,92 € 1.512,56 €
2,86 € 2.962,96 €
2,82 € 7.095,12 €