LT7184SRV#PBF

Analog Devices
584-LT7184SRV#PBF
LT7184SRV#PBF

Mfr.:

Description:
Switching Voltage Regulators Dual 9A, 16V Step-Down Silent Switcher

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LQFN-36
Buck
1 Output
1.5 V
16 V
500 kHz to 4 MHz
- 40 C
+ 150 C
LT7184
Tray
Brand: Analog Devices
Input Voltage: 1.5 V to 16 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Type: PolyPhase DC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Silent Switcher® Solutions for EMI Compliance

Analog Devices Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.

LT7184S Silent Switcher® 2 Step-Down Regulators

Analog Devices LT7184S Silent Switcher® 2 Step-Down Regulators are dual-output monolithic PolyPhase DC/DC synchronous step-down regulators that deliver up to 7A of continuous current from both channels simultaneously and support loads from -8A to +9A in either channel. The LT7184S features second-generation Silent Switcher architecture with integrated VIN bypass capacitors for fast, clean, low-overshoot switching edges to deliver high efficiency at high switching frequencies and minimize Electromagnetic interference (EMI) emissions. An I2C-based PMBus 1.3-compliant serial interface enables control of device functions and provides telemetry information for system monitoring. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 1.450

Stock:
1.450 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,21 € 15,21 €
12,08 € 120,80 €
11,29 € 282,25 €
10,43 € 1.043,00 €
10,02 € 2.505,00 €
9,78 € 4.792,20 €
2.940 Quote