HMC994APM5ETR-R5

Analog Devices
584-HMC994APM5ETR-R5
HMC994APM5ETR-R5

Mfr.:

Description:
RF Amplifier 0.01-30GHz 0.5W DISTRIBUTED AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
0 Hz to 28 GHz
10 V
250 mA
16 dB
4 dB
General Purpose Amplifiers
SMD/SMT
LFCSP-32
GaAs
27 dBm
36 dBm
- 40 C
+ 85 C
HMC994
Reel
Brand: Analog Devices
Input Return Loss: 12 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 3.5 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 20 GHz to 28 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC994A RF Amplifiers

Analog Devices Inc. HMC994A features GaAs MMIC pHEMT Distributed Power Amplifiers operating between DC to 30GHz. Consuming only 250mA from a +10V supply, the HMC994A Amplifiers deliver 14dB of gain, +39dBm output IP3, and +28dBm of output power at 1dB gain compression. The HMC994A Amplifiers achieve a slightly positive gain slope from 2GHz to 20GHz, making the amplifiers ideal for EW, ECM, radar, and test equipment applications. With up to 39dBm Output IP3, the HMC994A Amplifiers from Analog Devices are also ideal for high linearity applications in military and space as well as test equipment using high-order modulations. Internally matched to 50Ω, the HMC994A Amplifiers' I/Os facilitate the integration into Multi-Chip-Modules (MCMs).

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
210,34 € 105.170,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
264,08 €
Min:
1

Similar Product

Analog Devices HMC994APM5E
Analog Devices
RF Amplifier 0.01-30GHz 0.5W DISTRIBUTED AMPLIFIER