HMC655LP2E

Analog Devices
584-HMC655LP2E
HMC655LP2E

Mfr.:

Description:
Attenuators Fixed atten 6 dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
SMT-6
6 dB
25 GHz
50 Ohms
1 Channel
Brand: Analog Devices
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Cut Tape
Power Rating: 25 dBm
Product Type: Attenuators
Series: HMC655G
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Tolerance: 0.5 dB
Type: Fixed Attenuator
Unit Weight: 145 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543709099
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
500
Expected 8/24/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,69 € 7,69 €
5,96 € 59,60 €
5,52 € 138,00 €
5,19 € 519,00 €
4,82 € 1.205,00 €
4,69 € 2.345,00 €
4,56 € 4.560,00 €
4,33 € 10.825,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,71 €
Min:
1

Similar Product

Analog Devices HMC655LP2ETR
Analog Devices
Attenuators Fixed atten - 6dB