HMC341LC3BTR-R5

Analog Devices
584-HMC341LC3BTR-R5
HMC341LC3BTR-R5

Mfr.:

Description:
RF Amplifier lo Noise amp SMT, 21 - 29 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
Low Noise Amplifiers
SMD/SMT
QFN-12
Si
HMC341
Reel
Brand: Analog Devices
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC341 Low-Noise Amplifier Chip

Analog Devices HMC341 Low-Noise Amplifier Chip is designed as a GaAs MMIC Low Noise Amplifier (LNA) covering the 24-30 GHz frequency range. Designers can easily integrate the HMC341 into Multi-Chip Modules (MCMs) because of its small (1.51mm²) size. HMC341 uses a GaAs PHEMT process that achieves a 13dB gain from a +3V @ 30mA single bias supply with a 2.5 dB noise figure. All data is included in a 50Ω test fixture connected via 0.025mm (1 mil) diameter wire bonds of minimal length 0.31mm (<12 mils). The HMC341 is ideal for millimeter-wave point-to-point radios, LMDS, and VSAT & SATCOM applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
57,87 € 28.935,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
79,33 €
Min:
1

Similar Product

Analog Devices HMC341LC3B
Analog Devices
RF Amplifier lo Noise amp SMT, 21 - 29 GHz