HMC129ALC4TR-R5

Analog Devices
584-HMC129ALC4TR-R5
HMC129ALC4TR-R5

Mfr.:

Description:
RF Mixer 4-8GHz DBL-BAL Mixer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
4 GHz to 8 GHz
9 dB
7 dB
4 GHz to 8 GHz
0 Hz to 3 GHz
+ 85 C
- 40 C
SMD/SMT
LGA-24
Brand: Analog Devices
Development Kit: EV1HMC129ALC4
P1dB - Compression Point: 10 dBm
Packaging: Reel
Pd - Power Dissipation: 450 mW
Product Type: RF Mixer
Series: HMC129
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
44,25 € 22.125,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
58,90 €
Min:
1

Similar Product

Analog Devices HMC129ALC4
Analog Devices
RF Mixer 4-8GHz DBL-BAL Mixer