FIDO5210BBCZ-R7

Analog Devices
584-FIDO5210BBCZ-R7
FIDO5210BBCZ-R7

Mfr.:

Description:
Ethernet ICs Real-Time Ethernet Multiprotocol (REM) Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
CSPBGA-144
Ethernet Switches
10BASE-T, 100BASE-TX
2 Transceiver
10 Mb/s, 100 Mb/s
MII, RJ-45
1.08 V
1.32 V
Reel
Brand: Analog Devices
Development Kit: RAPID-NIEK-V0004
Duplex: Full Duplex, Half Duplex
Pd - Power Dissipation: 172.6 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 1500
Subcategory: Communication & Networking ICs
Supply Current - Max: 48 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.c
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fido5100/Fido5200 REM Switches

Analog Devices Fido5100/Fido5200 Real-Time Ethernet Multiprotocol (REM) Switches are designed as programmable IEEE 802.3 10Mbps/100Mbps Ethernet Internet Protocol Version 6 (IPv6) and Internet Protocol Version 4 (IPv4) switches that support virtually any Layer 2 or Layer 3 protocol.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
21,96 € 32.940,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
31,76 €
Min:
1