EVAL-ADF4350EB1Z

Analog Devices
584-EVAL-ADF4350EB1Z
EVAL-ADF4350EB1Z

Mfr.:

Description:
Clock & Timer Development Tools Evaluation Board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
PLL
ADF4350
250 MHz, 4.4 GHz
Bulk
Brand: Analog Devices
Description/Function: Self contained board including PLL, VCO, loop filter 35 kHz, 25 MHz TCXO reference
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 110 mA
Operating Supply Voltage: 3.75 V to 5.5 V
Product Type: Clock & Timer Development Tools
Series: ADF4350
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Ireland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADF435x Evaluation Kits

Analog Devices ADF435x Evaluation Kits are designed to evaluate various ADF435x Microwave Wideband Synthesizers. These evaluation tools are available in different variants based on the different microwave wideband synthesizers that include ADF4350, AD4F4351, ADF4355, and ADF4356. The ADF435x microwave wideband synthesizers can integrate fractional-N or integer-N phase-locked loop (PLL) frequency synthesizers when combined with an external loop filter and an external reference frequency.

EVAL-ADF435x Evaluation Boards

Analog Devices EVAL-ADF435x Evaluation Boards evaluate the performance of the ADF435x frequency synthesizer with integrated VCO for phase-locked loops PLLs. The ADF435x eval board includes an ADF435x frequency synthesizer with integrated VCO, temperature-controlled crystal oscillator (TCXO) reference, a loop filter, USB interface, and SMA connectors for RF outputs. A USB cable is included to connect the board to a PC USB.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 8/13/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
236,90 € 236,90 €