ADUM4151ARIZ-RL

Analog Devices
584-ADUM4151ARIZ-RL
ADUM4151ARIZ-RL

Mfr.:

Description:
Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 2/1 Aux channel directionality)

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM4151
SOIC-20
7 Channel
Bidirectional
250 kb/s, 34 Mb/s
5000 Vrms
Magnetic Coupling
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: SPI
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


ADuM415x SPIsolator™ Digital Isolators

Analog Devices ADuM415x SPIsolator™ Digital Isolators feature iCoupler® technology and allow designers to implement isolation in designs without the cost, size, power, performance, and reliability constraints associated with optocouplers. The SPIsolator™ digital isolators are dedicated serial peripheral interface (SPI) isolators that have a small footprint, simple design, fast speed, and high data integrity. Unlike optocoupler and previous digital isolator solutions, SPIsolator Digital Isolators offer the ability to increase performance and lower cost while reducing board space using a single compact form factor. The ADuM415x product offering consists of ADuM4150 Dedicated Isolators for High-Speed SPI Interfaces (with 1/1 Aux channel directionality), ADUM4151 Dedicated Isolators for SPI Interfaces (with 2/1 Aux channel directionality), ADUM3152 Dedicated Isolators for SPI Interfaces (with 1/2 Aux channel directionality), ADUM3153 Dedicated Isolators for SPI Interfaces (with 0/3 Aux channel directionality), and ADUM3154 Dedicated Isolators for SPI Interfaces (with Control for up to 4 Slaves).
Learn More

ADuM4151 SPIsolator Digital Isolators

Analog Devices ADuM4151 SPIsolator™ Digital Isolators consists of 7-channel dedicated 5kVrms digital isolators optimized for isolated serial peripheral interfaces (SPIs) with 2/1 aux channel directionality. Developed using Analog Devices, Inc., iCoupler® chip-scale transformer technology, the low propagation delay in the CLK, MO/SI, MI/SO, and SS SPI bus signals support SPI clock rates of up to 17MHz. These channels operate with a 14ns propagation delay and 1ns jitter to optimize timing for SPI. The ADuM4151 isolators also include two additional independent low data rate isolation channels, one channel in each direction. Data in the slow channels are sampled and serialized for a 250kbps data rate with 2.5μs of jitter.

In Stock: 916

Stock:
916 Can Dispatch Immediately
Quantities greater than 916 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,49 € 9,49 €
7,42 € 74,20 €
6,90 € 172,50 €
6,33 € 633,00 €
6,01 € 1.502,50 €
5,89 € 2.945,00 €
Full Reel (Order in multiples of 1000)
5,74 € 5.740,00 €
5,47 € 10.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,46 €
Min:
1

Similar Product

Analog Devices ADUM4151ARIZ
Analog Devices
Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 2/1 Aux channel directionality)
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.