ADUM3473CRSZ-RL7

Analog Devices
584-ADUM3473CRSZ-R7
ADUM3473CRSZ-RL7

Mfr.:

Description:
Digital Isolators 4-Ch Isolators w/ Int Transformer Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3473
SMD/SMT
SSOP-20
4 Channel
Bidirectional
25 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
60 ns
- 40 C
+ 105 C
Reel
Brand: Analog Devices
Product Type: Digital Isolators
Pulse Width: 6 us
Factory Pack Quantity: 500
Subcategory: Interface ICs
Type: ISOPwr
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
6,56 € 3.280,00 €
6,42 € 6.420,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,70 €
Min:
1

Similar Product

Analog Devices ADUM3473CRSZ
Analog Devices
Digital Isolators 4-Ch Isolators w/ Int Transformer Driver