ADSP-SC571BSWZ-5

Analog Devices
584-ADSP-SC571BSWZ-5
ADSP-SC571BSWZ-5

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, 10/100 Ethernet, 176-LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM Cortex A5, SHARC+
3 Core
500 MHz
LQFP-176
32 kB, 2 x 384 kB
32 kB, -
1.15 V
ADSP-SC571
SHARC+
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Data Bus Width: 32 bit
I/O Voltage: 1.5 V, 1.8 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, SPI, UART, USB
MMACS: 2000
Moisture Sensitive: Yes
Number of I/Os: 64 I/O
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: DDR2, DDR3L, LPDDR1
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.2 V
Supply Voltage - Min: 1.1 V
Watchdog Timers: Watchdog Timer
Unit Weight: 2,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319099
USHTS:
8542310035
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 16   Multiples: 16
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,55 € 616,80 €
37,09 € 1.186,88 €
35,26 € 3.949,12 €