ADSP-21584BBCZ-5A

Analog Devices
584-SP21584-BBCZ5A
ADSP-21584BBCZ-5A

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 2xSHARC(no ARM&reduced conn)dualDDR,HPCP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
SHARC+
2 Core
500 MHz
BGA-349
2 x 640 kB
1.1 V
ADSP-21584
SHARC+
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Data ROM Size: 512 kB
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, SPI, UART
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: DDR2, DDR3, LPDDR1
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.15 V
Supply Voltage - Min: 1.05 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHARC® Processors

Analog Devices SHARC® Processors dominate the floating-point DSP market with exceptional core and memory performance and outstanding I/O throughput. These processors are based on a Super Harvard Architecture that balances exceptional core and memory performance with outstanding I/O throughput capabilities. The SHARC processors integrate large memory arrays and application-specific peripherals designed to simplify product development and reduce time to market. These processors are used in automotive, process control, and motor control applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 13   Multiples: 13
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,36 € 589,68 €
43,65 € 1.134,90 €
41,23 € 4.287,92 €