ADSP-21571KSWZ-5

Analog Devices
584-ADSP-21571KSWZ-5
ADSP-21571KSWZ-5

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 500 MHz 2x SHARC, LQFP Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM Cortex A5, SHARC+
2 Core
500 MHz
LQFP-176
2 x 384 kB
1.15 V
ADSP-21571
SHARC+
SMD/SMT
0 C
+ 70 C
Tray
Brand: Analog Devices
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, SDIO, SPI, UART, USB
MMACS: 1800
Moisture Sensitive: Yes
Number of I/Os: 64 I/O
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 40
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.2 V
Supply Voltage - Min: 1.1 V
Watchdog Timers: Watchdog Timer
Unit Weight: 2,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542310035
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHARC® Processors

Analog Devices SHARC® Processors dominate the floating-point DSP market with exceptional core and memory performance and outstanding I/O throughput. These processors are based on a Super Harvard Architecture that balances exceptional core and memory performance with outstanding I/O throughput capabilities. The SHARC processors integrate large memory arrays and application-specific peripherals designed to simplify product development and reduce time to market. These processors are used in automotive, process control, and motor control applications.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
40
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 72 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,41 € 37,41 €
31,42 € 314,20 €
28,90 € 722,50 €
27,43 € 3.291,60 €
26,83 € 7.512,40 €