ADRV9009BBCZ-REEL

Analog Devices
584-ADRV9009BBCZREEL
ADRV9009BBCZ-REEL

Mfr.:

Description:
RF Transceiver Integrated Dual RF Rx/Tx/ORx

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transceiver
RoHS:  
Wi-Fi
75 MHz to 6 GHz
12.288 Gb/s
1.267 V
3.465 V
1.645 A
2.1 A
- 40 C
+ 85 C
BGA-196
Reel
Brand: Analog Devices
Development Kit: ADRV9009-W/PCBZ
Mounting Style: SMD/SMT
Number of Receivers: 2 Receiver
Number of Transmitters: 2 Transmitter
Product Type: RF Transceiver
Series: ADRV9009
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: RadioVerse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RadioVerse™ ADRV9009 Wideband RF Transceiver

Analog Devices RadioVerse™ ADRV9009 Wideband RF Transceiver is a highly integrated, RF agile transceiver combining a Dual RF Transmitter (Tx), Receiver (Rx), and an Observation Receiver (ORx), plus integrated synthesizers and digital signal processing functions. Analog Devices ADRV9009 delivers a versatile combination of the high performance and low power consumption demanded by 3G, 4G, and 5G macro cell Time Division Duplexing (TDD) base station applications.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
530,85 € 796.275,00 €