ADRF6720-27ACPZ-R7

584-ADRF672027ACPZR7
ADRF6720-27ACPZ-R7

Mfr.:

Description:
Modulator/Demodulator Wideband Integ Mod with PLL and VCO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Modulator/Demodulator
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Modulator
Quadrature
3 GHz
400 MHz
- 0.7 dBm
3.3 V
425 mA
Si
- 40 C
+ 85 C
SMD/SMT
LFCSP-40
Brand: Analog Devices
Interface Type: SPI
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Modulator / Demodulator
Series: ADRF6720-27
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: