ADRF6520ACPZ

Analog Devices
584-ADRF6520ACPZ
ADRF6520ACPZ

Mfr.:

Description:
RF Amplifier Dual Programmable Filters and VGAs for 2 GHz Channel Spacing for ?W Radios

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
2 GHz
3.15 V to 3.45 V
425 mA
53 dB
10.5 dB
Variable Gain Amplifiers
SMD/SMT
LFCSP-32
Si
14 dBm
- 40 C
+ 85 C
ADRF6520
Tray
Brand: Analog Devices
Development Kit: ADRF6520-EVALZ
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Pd - Power Dissipation: 1.53 W
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 3,807 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 491

Stock:
491
Can Dispatch Immediately
On Order:
1
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,21 € 43,21 €
34,33 € 343,30 €
33,11 € 827,75 €
31,81 € 3.181,00 €
30,85 € 7.712,50 €