ADRF5740BCCZN-R7

Analog Devices
584-ADRF5740BCCZN-R7
ADRF5740BCCZN-R7

Mfr.:

Description:
Attenuators 4-bit, 2dB LSB, 60GHz Silicon Digitial A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
LGA-16
22 dB
60 GHz
50 Ohms
4 bit
1 Channel
2 dB
Brand: Analog Devices
Insertion Loss: 4.4 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 10 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.15 V to 3.45 V
Packaging: Reel
Product Type: Attenuators
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Silicon Digital Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADRF5740 Silicon Digital Attenuators

Analog Devices Inc. ADRF5740 Silicon Digital Attenuators operate from 10MHz to 60GHz with less than 3.3dB of insertion loss and are ideal for wideband applications. The ADRF5740 Silicon Digital Attenuators offer a 22dB attenuation control range in 2dB steps. The ATTIN port of the ADRF5740 has an RF input power handling capability of 24dBm average and 24dBm peak for all states.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
125,04 € 62.520,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
168,23 €
Min:
1

Similar Product

Analog Devices ADRF5740BCCZN
Analog Devices
Attenuators 4-bit, 2dB LSB, 60GHz Silicon Digitial A