ADRF5160BCPZ-R7

584-ADRF5160BCPZ-R7
ADRF5160BCPZ-R7

Mfr.:

Description:
RF Switch ICs Low insertion loss, SPDT, 3.5GHz, 40W av

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SPDT
700 MHz
4 GHz
0.9 dB
45 dB
- 40 C
+ 105 C
SMD/SMT
QFN-32
Si
ADRF5160
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADRF5160-EVALZ
High Control Voltage: 5 V
Number of Switches: Single
Off Time - Max: 1.2 us
On Time - Max: 1.2 us
Operating Supply Current: 1.1 mA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.4 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
46,94 €
Min:
1

Similar Product

Analog Devices ADRF5160BCPZ
Analog Devices
RF Switch ICs Low insertion loss, SPDT, 3.5GHz, 40W av