ADRF5130BCPZ-R7

Analog Devices
584-ADRF5130BCPZ-R7
ADRF5130BCPZ-R7

Mfr.:

Description:
RF Switch ICs Low insertion loss,SPDT,3.5GHz,20W avg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
3.5 GHz
SMD/SMT
LFCSP-24
Si
ADRF5130
Reel
Brand: Analog Devices
Product Type: RF Switch ICs
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADRF5130 Silicon SPDT Reflective Switches

Analog Devices Inc. ADRF5130 Silicon Single-pole, Double-throw (SPDT) Reflective Switches are high-power switches operating from 0.7GHz-3.5GHz. The ADRF5130 Switches have high power handling capabilities of 43dBm (maximum), a low insertion loss of 0.6dB, input third-order intercept of 68dBm (typical), and 0.1dB compression (P0.1dB) of 46dBm. The on-chip circuitry operates at a single, positive supply voltage of 5V and a typical supply current of 1.06mA. This makes the ADRF5130 from Analog Devices an ideal alternative to pin diode-based switches. With a 44W peak, the ADRF5130 Switches are ideal for high power and cellular infrastructure applications such as long-term evolution (LTE) base stations.

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
22,82 € 34.230,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
34,54 €
Min:
1

Similar Product

Analog Devices ADRF5130BCPZ
Analog Devices
RF Switch ICs Low insertion loss,SPDT,3.5GHz,20W avg